Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012532Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4883
Product RangeMulticomp Pro Scriber
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 5+ | $6.380 |
| 10+ | $6.130 |
| 20+ | $5.870 |
| 50+ | $5.370 |
| 100+ | $4.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012532Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4883
Product RangeMulticomp Pro Scriber
Technical Datasheet
Scriber / Probe TypeSingle Ended Scriber
Overall Length100mm
Overall Length3.94"
Product RangeMulticomp Pro Scriber
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Precision machinist’s scriber is designed for the machinist and hobby enthusiast. It is ideal for marking out in confined spaces, particularly on pre-machined work pieces.
- Basic single ended scriber
- Length 100mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scriber / Probe Type
Single Ended Scriber
Overall Length
3.94"
SVHC
No SVHC (25-Jun-2025)
Overall Length
100mm
Product Range
Multicomp Pro Scriber
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
