Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012533Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4884
Product RangeMulticomp Pro Scissor
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $6.150 |
| 25+ | $5.750 |
| 50+ | $5.280 |
| 100+ | $4.940 |
| 250+ | $4.520 |
| 500+ | $4.050 |
| 1000+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012533Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4884
Product RangeMulticomp Pro Scissor
Technical Datasheet
Scissor TypeUtility
Blade Length - Metric180mm
Overall Length - Metric180mm
Blade Length - Imperial7"
Overall Length - Imperial7.08"
Handle MaterialPlastic
Product RangeMulticomp Pro Scissor
SVHCNo SVHC (25-Jun-2025)
Product Overview
These multipurpose universal scissors with reinforced cutting edges are suitable for tougher materials such as, card, textiles, rubbers, leathers & paper. Ideal for craft, hobby & general household use.
- Multipurpose universal scissors with reinforced cutting edges
- Suitable for tougher materials; card, textiles, rubbers, leathers and paper
- Ideal for craft, hobby & general household use
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Scissor Type
Utility
Overall Length - Metric
180mm
Overall Length - Imperial
7.08"
Product Range
Multicomp Pro Scissor
Blade Length - Metric
180mm
Blade Length - Imperial
7"
Handle Material
Plastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
