Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012536Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK6198
Product RangeMulticomp Pro Cleaning Tools
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $6.150 |
| 25+ | $5.790 |
| 50+ | $5.370 |
| 100+ | $5.060 |
| 250+ | $4.670 |
| 500+ | $4.260 |
| 1000+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012536Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK6198
Product RangeMulticomp Pro Cleaning Tools
Technical Datasheet
Knife TypeCraft
Blade MaterialStainless Steel
Length23mm
Blade Width3mm
Product RangeMulticomp Pro Cleaning Tools
SVHCNo SVHC (25-Jun-2025)
Product Overview
This mould line cleaning tool is an essential addition to the modeller’s toolbox. The stainless-steel edge complete with an ergonomic handle makes easy work of smoothing away unwanted sprue or mould lines without damaging the models surface. Excellent for preparing surfaces for undercoating. Can be used on plastic model sprues, photo etch parts and metal war gaming miniatures.
- Precision Cleaning: The tool is designed to gently scrape away mould lines and unwanted burrs without damaging delicate surfaces.
- Slim and Ergonomic Design: Its compact and lightweight build allows easy handling and access to hard-to-reach areas.
- Stainless Steel Edge: The durable, non-cutting edge ensures smooth and controlled material removal.
- Safe Alternative to Knives: Unlike hobby knives, this tool minimizes the risk of cutting too deeply into the model or injuring the user.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Knife Type
Craft
Length
23mm
Product Range
Multicomp Pro Cleaning Tools
Blade Material
Stainless Steel
Blade Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
