Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012540Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4890
Product RangeMulticomp Pro Tweezer
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 5+ | $9.740 |
| 10+ | $9.320 |
| 25+ | $8.900 |
| 100+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012540Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4890
Product RangeMulticomp Pro Tweezer
Technical Datasheet
Tweezer TypeReverse Action
Tweezer Tip TypeStraight, Blunt
Overall Length170mm
Overall Length170mm
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product RangeMulticomp Pro Tweezer
SVHCNo SVHC (25-Jun-2025)
Product Overview
These tweezers are ideal for holding small parts. The 160mm length ensures that you have a good working distance and the reverse action means that you even hold items hands free.
- Ideal for holding small parts & components
- 160mm, Reverse action for holding items hands free
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
Reverse Action
Overall Length
170mm
Tip Style
-
Tweezer Tip Material
-
SVHC
No SVHC (25-Jun-2025)
Tweezer Tip Type
Straight, Blunt
Overall Length
170mm
Tweezer Body Material
-
Product Range
Multicomp Pro Tweezer
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
