Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012642Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK7191
Product RangeMP EX-E Cable Glands
Your Part Number
137 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 100+ | $8.170 |
| 250+ | $7.540 |
| 500+ | $7.060 |
| 1000+ | $6.680 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012642Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK7191
Product RangeMP EX-E Cable Glands
Thread SizePG42
Cable Diameter Min32mm
Cable Diameter Max38mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeMP EX-E Cable Glands
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size
PG42
Cable Diameter Max
38mm
Gland Colour
Black
Product Range
MP EX-E Cable Glands
Cable Diameter Min
32mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
