Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012919Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.80AK4979
Product RangeMP 474 Series
Your Part Number
3,915 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.917 |
| 10+ | $0.860 |
| 25+ | $0.792 |
| 50+ | $0.739 |
| 100+ | $0.655 |
| 250+ | $0.587 |
| 500+ | $0.531 |
| 1000+ | $0.491 |
Price for:Each
Minimum: 5
Multiple: 5
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012919Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.80AK4979
Product RangeMP 474 Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC72V
Fuse Case Style10.1mm x 3.2mm
Product RangeMP 474 Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC500A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
125V
Fuse Case Style
10.1mm x 3.2mm
Breaking Capacity Current AC
150A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
MP 474 Series
Breaking Capacity Current DC
500A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
