Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013234Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 90AK4960 |
| Product Range | Multicomp Pro Torx Keys |
| Your Part Number | |
| Technical Datasheet |
416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
| 5+ | $13.230 |
| 10+ | $12.640 |
| 25+ | $11.780 |
| 50+ | $11.000 |
| 100+ | $10.290 |
| 250+ | $9.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013234Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 90AK4960 |
| Product Range | Multicomp Pro Torx Keys |
| Technical Datasheet | |
| Kit Contents | 9 Pieces of T10/T15/T20/T25/T27/T30/T40/T45/T50 Chrome Vanadium Steel Torx Key Set |
| Torx Tip Size | T10, T15, T20, T25, T27, T30, T40, T45, T50 |
| Torx Key Type | T10, T15, T20, T25, T27, T30, T40, T45, T50 |
| Handle Type | L Key |
| Blade Length | - |
| Product Range | Multicomp Pro Torx Keys |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This 9-piece L-shaped Torx key wrench set features tamper-proof design, ensuring security and durability. Crafted from high-quality chrome vanadium steel with black-finished blades, the set includes sizes ranging from T10 to T50. The green-colored handles provide a comfortable grip, facilitating efficient torque application. Ideal for professionals and DIY enthusiasts, this set accommodates a wide range of Torx fasteners.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Technical Specifications
| Kit Contents | 9 Pieces of T10/T15/T20/T25/T27/T30/T40/T45/T50 Chrome Vanadium Steel Torx Key Set |
|---|---|
| Torx Key Type | T10, T15, T20, T25, T27, T30, T40, T45, T50 |
| Blade Length | - |
| SVHC | No SVHC (04-Feb-2026) |
| Torx Tip Size | T10, T15, T20, T25, T27, T30, T40, T45, T50 |
|---|---|
| Handle Type | L Key |
| Product Range | Multicomp Pro Torx Keys |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
