Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013237Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK2790
Product RangeNut Splitters
Your Part Number
472 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.170 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013237Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK2790
Product RangeNut Splitters
Technical Datasheet
Kit Contents9-12mm, 12-16mm, 16-22mm, 22-27mm Spilt Sets
Product RangeNut Splitters
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MP013237 Nut Splitter Set is a robust and essential tool for efficiently removing stubborn or seized nuts without damaging surrounding components. The set includes four nut splitters designed for different bolt diameters. This Nut Splitter Set is a must-have for mechanics, technicians, and DIY enthusiasts dealing with rusted, corroded, or over-tightened nuts, providing a reliable solution for nut removal while maintaining the integrity of your equipment.
- Product Size: 245mm × 175mm × 60mm
- Product Weight: 1500g (With Blow Mold Case)
- Material: CR-MO and Carbon Steel
- Head Heat treated Surface: Matte
Technical Specifications
Kit Contents
9-12mm, 12-16mm, 16-22mm, 22-27mm Spilt Sets
SVHC
No SVHC (21-Jan-2025)
Product Range
Nut Splitters
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
