Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013242Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK2795
Product RangeNut Splitters
Your Part Number
478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013242Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK2795
Product RangeNut Splitters
Technical Datasheet
Kit Contents16-22mm, 22-27mm Nut Splitter Sets
Product RangeNut Splitters
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Nut Splitters are tool designed to safely and effectively remove stubborn or seized nuts from bolts or threaded rods. It consists of a sharp blade or wedge that is driven into the nut's surface, splitting it open without damaging the bolt or surrounding components. Nut splitters are commonly used in mechanical and automotive applications where nuts have become rusted, corroded, or over-tightened, making traditional removal methods challenging or impractical.
- Material: CR-MO and Carbon Stee
- Head Heat treated Surface: Matte
Technical Specifications
Kit Contents
16-22mm, 22-27mm Nut Splitter Sets
SVHC
No SVHC (21-Jan-2025)
Product Range
Nut Splitters
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
