Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013243Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AK3032
Product RangeMulticomp Pro Black Oxide Drill Bits
Your Part Number
375 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 10+ | $0.113 |
| 25+ | $0.103 |
| 50+ | $0.096 |
| 100+ | $0.088 |
| 250+ | $0.081 |
| 500+ | $0.073 |
| 1000+ | $0.068 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013243Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AK3032
Product RangeMulticomp Pro Black Oxide Drill Bits
Technical Datasheet
Drill Bit Size Metric1mm
Drill Bit Size Imperial0.039"
Effective Length12mm
Overall Length34mm
Overall Length34mm
Product RangeMulticomp Pro Black Oxide Drill Bits
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro MP013243 is the premium Twist Drill Bit, meticulously crafted for precision and durability. Made from High-Speed Steel (HSS), this 1 mm bit is engineered for outstanding performance and longevity. With a compact 34 mm overall length, it's ideal for intricate drilling tasks, offering superior control and accuracy. The Black Oxide coating enhances corrosion resistance and extends the bit's lifespan. Perfect for professional and DIY use, this versatile drill bit ensures clean, precise holes every time. Elevate your toolkit with this essential component for flawless results.
- Crafted from High-Speed Steel
- Black Oxide coating
- 1 mm Bit Size
- 34 mm Overall Length
Technical Specifications
Drill Bit Size Metric
1mm
Effective Length
12mm
Overall Length
34mm
SVHC
No SVHC (04-Feb-2026)
Drill Bit Size Imperial
0.039"
Overall Length
34mm
Product Range
Multicomp Pro Black Oxide Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
