
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.452 |
| 25+ | $0.413 |
| 50+ | $0.386 |
| 100+ | $0.347 |
| 250+ | $0.307 |
Product Information
Product Overview
This Multicomp Pro MP013263 is the Cobalt Twist Drill Bit that is expertly crafted for precision and durability. Made from High-Speed Steel (HSS) with a cobalt alloy, this 3.5 mm bit is engineered to handle even the toughest materials with ease. The 65 mm overall length offers optimal control for intricate and detailed tasks, ensuring accurate results every time. The cobalt infusion enhances the bit’s hardness and heat resistance, extending its lifespan and maintaining sharpness longer. Ideal for professional applications and advanced DIY projects, this twist drill bit is your go-to choice for superior performance and reliability.
- Crafted from High-Speed Steel
- Cobalt alloy
- 3.2 mm Bit Size
- 65 mm Overall Length
Technical Specifications
3.2mm
36mm
65mm
No SVHC (04-Feb-2026)
0.126"
65mm
Multicomp Pro Cobalt Drill Bits
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
