
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.340 |
| 10+ | $35.200 |
| 25+ | $33.490 |
Product Information
Product Overview
This Multicomp Pro MP013270 is the 19-piece Twist Drill Bit Set which is meticulously engineered for high performance and durability. Each bit is crafted from High-Speed Steel (HSS) with a cobalt alloy, offering superior hardness and heat resistance for tackling tough materials. The rolled straight shank ensures a secure fit and optimal stability during use. This versatile set spans sizes from 1 mm to 10 mm, providing a comprehensive range for precision drilling, from delicate tasks to more demanding applications. Ideal for both professionals and serious DIY enthusiasts, these cobalt-coated bits deliver exceptional longevity and consistent, reliable results every time.
- Crafted from High-Speed Steel
- Twist Drill Bits
- Cobalt Rolled Straight Shank
- 19 Pieces
Technical Specifications
19 Pieces of 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8.5/9/9.5/10mm Twist Drill Bit Set
No SVHC (04-Feb-2026)
Multicomp Pro Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
