Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013273Copy
Newark Part No.86AK3393
Product RangeMulticomp Pro Engineers Squares
Your Part Number
290 In Stock
Need more?
97 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
193 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 25+ | $6.540 |
| 50+ | $6.340 |
| 100+ | $6.130 |
| 250+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013273Copy
Newark Part No.86AK3393
Product RangeMulticomp Pro Engineers Squares
Technical Datasheet
Square TypeEngineer
Blade Length150mm
Product RangeMulticomp Pro Engineers Squares
SVHCNo SVHC (04-Feb-2026)
Product Overview
Elevate your precision work with the Multicomp Pro MP013273 Engineer Square. Expertly designed with a durable zinc coating, this engineer square is built to resist corrosion and maintain accuracy over time. Measuring 150 mm x 110 mm, it provides a reliable 90-degree angle, essential for precise layout, alignment, and inspection tasks. The integrated base ensures enhanced stability and easy handling, making it ideal for both professional and DIY applications. Trust the Multicomp Pro MP013273 to deliver consistent, accurate results and support the quality of your craftsmanship.
- Engineer Square, 90-degree right angle
- With Base
- Zinc Coat
Technical Specifications
Square Type
Engineer
Product Range
Multicomp Pro Engineers Squares
Blade Length
150mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
