Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $833.120 |
| 5+ | $807.230 |
| 10+ | $781.320 |
| 25+ | $725.200 |
| 50+ | $686.350 |
Price for:Each
Minimum: 1
Multiple: 1
$833.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013334Copy
Newark Part No.82AK2821
Display Size12.1"
Resolution1024 x 768 Pixels
VGA SizeXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage12V
Display Brightness1400cd/m²
TouchscreenProjected Capacitive Touch
Module Size289.47mm x 222mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout19 Way Connector
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
12.1"
VGA Size
XGA
Display Appearance
RGB
Display Brightness
1400cd/m²
Module Size
289.47mm x 222mm
Operating Temperature Max
80°C
Product Range
-
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
12V
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-30°C
Display Pinout
19 Way Connector
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
