Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $958.900 |
| 5+ | $929.090 |
| 10+ | $899.290 |
| 25+ | $834.690 |
| 50+ | $789.980 |
Price for:Each
Minimum: 1
Multiple: 1
$958.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013342Copy
Newark Part No.82AK2829
Display Size21.5"
Resolution1920 x 1080 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage12V
Display Brightness450cd/m²
TouchscreenProjected Capacitive Touch
Module Size520.64mm x 312.11mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display Pinout19 Way Connector
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
21.5"
VGA Size
-
Display Appearance
RGB
Display Brightness
450cd/m²
Module Size
520.64mm x 312.11mm
Operating Temperature Max
60°C
Product Range
-
Resolution
1920 x 1080 Pixels
Display Orientation
Landscape
Logic Voltage
12V
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-10°C
Display Pinout
19 Way Connector
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
