Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013555Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AK5564
Your Part Number
256 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.520 |
| 10+ | $34.870 |
Price for:Each
Minimum: 1
Multiple: 1
$36.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013555Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83AK5564
Technical Datasheet
Blower TypeBLDC
Supply Voltage13.5VDC
Voltage TypeDC
Fan Frame Size100mm
External Depth25.2mm
Air Flow - CFM18.4CFM
Air Flow - m3/min-
Noise Rating52.3dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating8.43W
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Blower Type
BLDC
Voltage Type
DC
External Depth
25.2mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
8.43W
IP Rating
-
Supply Voltage
13.5VDC
Fan Frame Size
100mm
Air Flow - CFM
18.4CFM
Noise Rating
52.3dBA
Power Connection Type
4 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
