Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013568Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM8820 |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Your Part Number | |
| Technical Datasheet |
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.460 |
| 25+ | $1.380 |
| 50+ | $1.320 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $0.993 |
| 1000+ | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013568Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM8820 |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Technical Datasheet | |
| Block Material | - |
| Abrasive Colour | - |
| Abrasive Grade | P60 |
| Height | 25mm |
| Width | 70mm |
| Length | 100mm |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This Multicomp Pro MP013568 60 Grit Abrasive Block measures 100mm × 70mm × 25mm and is ideal for sanding and smoothing surfaces. Its medium grit provides efficient material removal while maintaining a smooth finish. Perfect for wood, metal, and plastic projects, the ergonomic size ensures easy handling and control for precise sanding.
- Material: Foam, Resin
- Grit Material: Alum Oxide
- Grit Type: 60 Grit
- Four Side Coated
Technical Specifications
| Block Material | - |
|---|---|
| Abrasive Grade | P60 |
| Width | 70mm |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Abrasive Colour | - |
|---|---|
| Height | 25mm |
| Length | 100mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
