Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013569Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM8821 |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Your Part Number | |
| Technical Datasheet |
497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.460 |
| 25+ | $1.380 |
| 50+ | $1.320 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $0.993 |
| 1000+ | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013569Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM8821 |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Technical Datasheet | |
| Block Material | - |
| Abrasive Colour | - |
| Abrasive Grade | P60 |
| Height | 25mm |
| Width | 70mm |
| Length | 100mm |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This Multicomp Pro MP013569 Sanding Angled Abrasive Block, with 60 Grit and dimensions of 100mm × 70mm × 25mm, is designed for efficient material removal and smoothing. The angled shape allows for easy access to corners and edges, making it ideal for sanding uneven surfaces. Suitable for use on wood, metal, and plastic, it offers precise control and a comfortable grip for detailed work.
- Material: Foam, Resin
- Grit Material: Alum Oxide
- Grit Type: 60 Grit
- Four Side Coated
Technical Specifications
| Block Material | - |
|---|---|
| Abrasive Grade | P60 |
| Width | 70mm |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Abrasive Colour | - |
|---|---|
| Height | 25mm |
| Length | 100mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
