Print Page
MP013571
Sanding Sponge Set, #60, # 80, #100, #120, #180, #240 Grit, 3.94" x 2.76" x 0.98", Aluminum Oxide
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013571Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM8823 |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Your Part Number | |
| Technical Datasheet |
353 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $7.130 |
| 30+ | $6.830 |
| 50+ | $6.500 |
| 100+ | $6.160 |
| 250+ | $5.940 |
Price for:Pack of 6
Minimum: 10
Multiple: 10
$71.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013571Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 12AM8823 |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| Technical Datasheet | |
| Kit Contents | 6 Pieces of #60, # 80, #100, #120, #180, #240 Grit Type Sanding Sponges |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
This Multicomp Pro MP013571 Sanding Abrasive Set includes six pieces, each measuring 100mm × 70mm × 25mm, with abrasive coating on all four sides. Designed for versatile sanding applications, the set is ideal for smoothing and finishing surfaces like wood, metal, and plastic. Its four-sided coating ensures extended durability and optimal performance in precision tasks.
- Material: Foam, Resin
- Grit Material: Alum Oxide
- Grit Type: #60, # 80, #100, #120, #180, #240
- Product Quantity: 6pc
Technical Specifications
| Kit Contents | 6 Pieces of #60, # 80, #100, #120, #180, #240 Grit Type Sanding Sponges |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | Multicomp Pro Sanding Sponges & Sets |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
