Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013615Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK7788
Your Part Number
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
| 5+ | $26.730 |
| 10+ | $25.540 |
| 25+ | $24.160 |
| 50+ | $22.460 |
| 100+ | $21.090 |
| 250+ | $19.050 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013615Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK7788
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
MP013615 HDMI switcher is a bi-directional device designed to seamlessly toggle between multiple HDMI sources, offering enhanced versatility and convenience in multimedia setups.
- Supports 2 HDMI inputs 1 HDMI output
- Supports Video in Color Format: 24 bits, 30 bits, 36 bits
- Offers audio support for DTS HD, Dolby-TrueHD, LPCM7.1, DTS, Dolby-AC3, DSD
- Offers a working temperature range of 15°C to +55°C
- Provides an operating humidity range of 5% to 90%RH
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
