Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013617
Newark Part No.85AK4628
Product RangeMulticomp Pro Hook and Pick Sets
Technical Datasheet
398 In Stock
Need more?
145 Delivery in 1-3 Business Days(US stock)
253 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 5+ | $6.470 |
| 10+ | $5.850 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013617
Newark Part No.85AK4628
Product RangeMulticomp Pro Hook and Pick Sets
Technical Datasheet
Lifter Type-
Length140mm
External Diameter21mm
Product RangeMulticomp Pro Hook and Pick Sets
SVHCNo SVHC (21-Jan-2025)
Product Overview
This MP013617 toolkit is a 4PCS Hook and Pick Set. Perfect for car repairs and machinery maintenance, this set includes a straight pick, 90-degree pick, full hook, and 45-degree pick. These precision tools are ideal for removing or installing pins, O-rings, springs, suction rings, oil seal O-ring washers, and jewelry maintenance and repair. These durable tools are made for professional mechanics and DIY enthusiasts and ensure efficient and precise work every time.
- Product Description: 4PCS Hook and pick sets
- Each Hock Size: 140mm × 21mm × 21mm
- Product Weight: 130g (With Packing)
- Material: 45#Carbon Steel, PP+TPR Handle
- Heat treated Surface: Chrome-Plating
Technical Specifications
Lifter Type
-
External Diameter
21mm
SVHC
No SVHC (21-Jan-2025)
Length
140mm
Product Range
Multicomp Pro Hook and Pick Sets
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate