Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013700Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 89AK3342 |
| Product Range | Multicomp Pro Punch Sets |
| Your Part Number | |
| Technical Datasheet |
165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $15.690 |
| 10+ | $14.430 |
| 25+ | $14.180 |
| 50+ | $13.900 |
| 100+ | $13.270 |
Price for:1 Kit
Minimum: 5
Multiple: 5
$78.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013700Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 89AK3342 |
| Product Range | Multicomp Pro Punch Sets |
| Technical Datasheet | |
| Kit Contents | 1/6", 5/64", 3/32", 9/64", 5/32" Centre Punches |
| Product Range | Multicomp Pro Punch Sets |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Multicomp Pro MP013700 Centre Punch Set includes five durable punches made from S2 steel, each with a length of 105 mm. This high-quality set is designed for accurate marking and indenting, ideal for guiding drills on various surfaces.
- 5pcs. Punch Set, Center punch
- Material: S2 steel
- Type: center punch
- Diameter: 1/6in, 5/64in, 3/32in, 9/64in, 5/32in
- Length: 105mm
- Pieces count: 5pcs
- Packed in plastic pouch bag
Technical Specifications
| Kit Contents | 1/6", 5/64", 3/32", 9/64", 5/32" Centre Punches |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | Multicomp Pro Punch Sets |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
