Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013732
Newark Part No.88AK0045
Product RangeMP LEV Connectors
Your Part Number
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013732
Newark Part No.88AK0045
Product RangeMP LEV Connectors
No. of Phases-
Voltage Rating800VAC
Current Rating12A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
No. of Power Contacts3 Contacts
No. of Signal Contacts3 Contacts
Connector Type ACircular 6 Position Plug
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP65
Jacket ColorBlack
Product RangeMP LEV Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
-
Current Rating
12A
Cable Length - Imperial
3.3ft
No. of Signal Contacts
3 Contacts
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
800VAC
Cable Length - Metric
1m
No. of Power Contacts
3 Contacts
Connector Type A
Circular 6 Position Plug
Connector Type B
Free End
IP / NEMA Rating
IP65
Product Range
MP LEV Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
