Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013765Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AK0068
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.550 |
| 25+ | $87.990 |
| 50+ | $86.020 |
| 100+ | $83.650 |
| 250+ | $81.280 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$91.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013765Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.88AK0068
Technical Datasheet
Coaxial Cable TypeRG59/U
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter6mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialCopper Clad Steel
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG59/U
Reel Length (Imperial)
1000ft
External Diameter
6mm
Jacket Color
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
305m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Clad Steel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
