Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013766Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK8156
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 100+ | $13.220 |
| 250+ | $12.270 |
| 500+ | $11.530 |
| 1000+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013766Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AK8156
Technical Datasheet
Connector Type ABNC Plug + 2.1mm DC Power Plug
Connector Type BBNC Plug + 2.1mm DC Power Jack
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
BNC Plug + 2.1mm DC Power Plug
Cable Length - Imperial
50ft
Jacket Color
White
SVHC
To Be Advised
Connector Type B
BNC Plug + 2.1mm DC Power Jack
Cable Length - Metric
15.24m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
