Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013785Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97AK4635
Product RangeMulticomp Pro Mechanical Tools
Your Part Number
505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 25+ | $8.710 |
| 50+ | $8.430 |
| 100+ | $8.160 |
| 250+ | $7.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013785Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97AK4635
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
Overall Length600mm
Overall Length600mm
Product RangeMulticomp Pro Mechanical Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP013785 is a spirit level device. The accuracy of the water bubbles is 0.057, and the error of the water bubbles is within 1mm.
- Aluminium alloy material, powder coating surface
- Product size is 600mm × 24mm × 51mm
- With three water bubbles and magnetic
Technical Specifications
Overall Length
600mm
Product Range
Multicomp Pro Mechanical Tools
Overall Length
600mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
