Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013786Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4636
Product RangeMulticomp Pro Mechanical Tools
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 15+ | $4.050 |
| 50+ | $3.740 |
| 150+ | $3.680 |
| 250+ | $3.610 |
| 500+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013786Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97AK4636
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length595mm
External Diameter-
Product RangeMulticomp Pro Mechanical Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Magnetic Pickup Tool is designed for easy retrieval of metal objects, with an extended 595mm reach and a maximum load capacity of 5 pounds. Equipped with a comfortable dip handle, this tool is ideal for accessing hard-to-reach areas and lifting small metal items effortlessly.
- Product Size: 200mm × 75mm × 25mm (With Blister Card)
- Total Length: 595mm
- Product Weight: 35g
- Max Load: 5LB
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (21-Jan-2025)
Length
595mm
Product Range
Multicomp Pro Mechanical Tools
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
