Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013925Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM9510
Product RangeMP 102 Series
Your Part Number
492 In Stock
492 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.900 |
| 25+ | $1.780 |
| 50+ | $1.690 |
| 100+ | $1.580 |
| 250+ | $1.460 |
| 500+ | $1.300 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013925Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM9510
Product RangeMP 102 Series
Technical Datasheet
Product RangeMP 102 Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC24V
Voltage Rating VAC250V
Circuit Breaker MountingPCB Through Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP 102 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
3A
Voltage Rating VDC
24V
Circuit Breaker Mounting
PCB Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
