Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014024Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8137
Your Part Number
479 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
Price for:Each
Minimum: 1
Multiple: 1
$15.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014024Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8137
Technical Datasheet
Cleaner TypeIPA Electronic Cleaner
Cleaner ApplicationsElectronic, PCBs
Dispensing MethodAerosol
Volume553ml
Weight450g
Product Range-
SVHCTo Be Advised
Technical Specifications
Cleaner Type
IPA Electronic Cleaner
Dispensing Method
Aerosol
Weight
450g
SVHC
To Be Advised
Cleaner Applications
Electronic, PCBs
Volume
553ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
