Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014031Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AM8144
Your Part Number
317 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014031Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03AM8144
Technical Datasheet
Coating TypeVarnish
Coating ApplicationsMotor Windings, Transformer Coils
Dispensing MethodBottle
Coating ColourRed
Volume55ml
Weight57.2g
Product Range-
SVHCTo Be Advised
Technical Specifications
Coating Type
Varnish
Dispensing Method
Bottle
Volume
55ml
Product Range
-
Coating Applications
Motor Windings, Transformer Coils
Coating Colour
Red
Weight
57.2g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
