Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014033Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8146
Product Range841AR Series
Your Part Number
522 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.490 |
Price for:Each
Minimum: 1
Multiple: 1
$19.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014033Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.03AM8146
Product Range841AR Series
Technical Datasheet
Coating TypeNickel Conductive
Coating ApplicationsPlastic Electronic Enclosures
Dispensing MethodPen Applicator
Coating ColourGrey
Volume5ml
Weight7.5g
Product Range841AR Series
SVHCTo Be Advised
Technical Specifications
Coating Type
Nickel Conductive
Dispensing Method
Pen Applicator
Volume
5ml
Product Range
841AR Series
Coating Applications
Plastic Electronic Enclosures
Coating Colour
Grey
Weight
7.5g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
