Print Page
MP014038
Safety Padlock, Nylon (Polyamide), 6.2mm Dia Shackle, Steel/Stainless Steel Shackle, -30 to 120 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014038Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 07AM7516 |
| Product Range | Multicomp Pro Safety Lockout Series |
| Your Part Number | |
| Technical Datasheet |
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 100+ | $6.420 |
| 250+ | $5.970 |
| 500+ | $5.510 |
| 1000+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014038Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 07AM7516 |
| Product Range | Multicomp Pro Safety Lockout Series |
| Technical Datasheet | |
| Lock Type | - |
| Width | 40mm |
| Shackle Clearance - Horizontal | 20mm |
| Shackle Clearance - Vertical | 38mm |
| Shackle Diameter | 6.2mm |
| Lock Material | Nylon (Polyamide) |
| Product Range | Multicomp Pro Safety Lockout Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Lock Type | - |
|---|---|
| Shackle Clearance - Horizontal | 20mm |
| Shackle Diameter | 6.2mm |
| Product Range | Multicomp Pro Safety Lockout Series |
| Width | 40mm |
|---|---|
| Shackle Clearance - Vertical | 38mm |
| Lock Material | Nylon (Polyamide) |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
