Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014757Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08AM3806
Your Part Number
588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014757Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08AM3806
GenderJack
Current Rating17A
Pin Diameter0.6mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter7.5mm
Voltage Rating20VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
0.6mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20VDC
SVHC
No SVHC (04-Feb-2026)
Current Rating
17A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
7.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
