Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014765Copy
Newark Part No.13AM6384
Product RangeMulticomp Pro Assortment Sets
Your Part Number
114 In Stock
Need more?
27 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
87 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 50+ | $17.230 |
| 100+ | $16.180 |
| 250+ | $14.890 |
| 500+ | $14.090 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014765Copy
Newark Part No.13AM6384
Product RangeMulticomp Pro Assortment Sets
Technical Datasheet
Kit TypeRubber Insulated Clamp
Product RangeMulticomp Pro Assortment Sets
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP014765 is a versatile 28-piece Rubber Insulated Clamp Set, featuring 6 popular sizes ranging from 10mm to 35mm. Designed for various applications, these clamps provide a secure grip on hoses, cables, and similar tasks. The re-sealable plastic case keeps them neatly organized and easily accessible, making it a valuable addition to any toolkit.
- Contains 6 popular sizes
- Convenient re-sealable plastic case
Contents
Clamps : 10mm (8pcs), 13mm (4pcs), 16mm (4pcs), 19mm (4pcs), 27mm (4pcs), 35mm (4pcs).
Technical Specifications
Kit Type
Rubber Insulated Clamp
Product Range
Multicomp Pro Assortment Sets
Kit Contents
28 Pieces of 10mm, 13mm, 16mm, 19mm, 27mm, 35mm Clamp Assortment
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
