Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014924Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM8865
Product RangeMulticomp Pro Banana Sockets
Your Part Number
402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014924Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AM8865
Product RangeMulticomp Pro Banana Sockets
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating16A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourNatural
Contact MaterialBrass
Contact Termination TypeStud
Product RangeMulticomp Pro Banana Sockets
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
Multicomp Pro Banana Sockets
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Natural
Contact Termination Type
Stud
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
