Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014945Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AM5804
Your Part Number
2,578 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 100+ | $5.350 |
| 250+ | $4.910 |
| 500+ | $4.560 |
| 1000+ | $4.280 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014945Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AM5804
Technical Datasheet
Safety CategoryANSI A5, EN388
Glove StyleSeamless Knit
Glove SizeL
Glove ColourGrey
Glove MaterialPU (Polyurethane)
Product Range-
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
ANSI A5, EN388
Glove Size
L
Glove Material
PU (Polyurethane)
Gender
-
Age Group
-
Glove Style
Seamless Knit
Glove Colour
Grey
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
