Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015238Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 20AM0284 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
| 5+ | $25.450 |
| 10+ | $24.240 |
| 25+ | $22.860 |
| 50+ | $21.160 |
| 100+ | $19.790 |
| 250+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015238Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 20AM0284 |
| Technical Datasheet | |
| Image Sensor Size | 1/2.5 " |
| Resolution | 3840 x 2160 Pixels, 2592 x 1944 Pixels, 2560 x 1440 Pixels, 1920 x 1080 Pixels |
| Supply Voltage | 12V |
| Illumination Min | 0.03lx |
| Camera Lens Style | 3.6mm Fixed Focal |
| IR Range Max | 25m |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Image Sensor Size | 1/2.5 " |
|---|---|
| Supply Voltage | 12V |
| Camera Lens Style | 3.6mm Fixed Focal |
| Product Range | - |
| Resolution | 3840 x 2160 Pixels, 2592 x 1944 Pixels, 2560 x 1440 Pixels, 1920 x 1080 Pixels |
|---|---|
| Illumination Min | 0.03lx |
| IR Range Max | 25m |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
