Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015239Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0285
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.880 |
| 25+ | $30.130 |
| 50+ | $27.990 |
| 100+ | $27.080 |
| 250+ | $26.150 |
Price for:Each
Minimum: 1
Multiple: 1
$32.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015239Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0285
Technical Datasheet
Image Sensor Size1/2.5 "
Supply Voltage12V
Illumination Min0.03lx
Camera Lens Style3.6mm Fixed Focal
IR Range Max25m
Product Range-
SVHCTo Be Advised
Technical Specifications
Image Sensor Size
1/2.5 "
Supply Voltage
12V
Camera Lens Style
3.6mm Fixed Focal
Product Range
-
Resolution
3840 x 2160 Pixels, 2592 x 1944 Pixels, 2560 x 1440 Pixels, 1920 x 1080 Pixels
Illumination Min
0.03lx
IR Range Max
25m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
