Print Page
MP015241
Network Camera, Outdoor, Day/Night, 2.8/3.6/6mm Fixed Focal, 0.03lx, 1/3" CMOS Sensor, 25m IR Range
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015241Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 20AM0287 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.820 |
| 5+ | $26.670 |
| 10+ | $25.400 |
| 25+ | $23.960 |
| 50+ | $22.160 |
| 100+ | $20.730 |
| 250+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$28.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015241Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 20AM0287 |
| Technical Datasheet | |
| Image Sensor Size | 1/3 " |
| Resolution | 4 Megapixels |
| Supply Voltage | 12V |
| Illumination Min | 0.03lx |
| Camera Lens Style | 2.8mm, 3.6mm, 6mm Fixed Focal |
| IR Range Max | 25m |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Image Sensor Size | 1/3 " |
|---|---|
| Supply Voltage | 12V |
| Camera Lens Style | 2.8mm, 3.6mm, 6mm Fixed Focal |
| Product Range | - |
| Resolution | 4 Megapixels |
|---|---|
| Illumination Min | 0.03lx |
| IR Range Max | 25m |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
