Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015242Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0288
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.480 |
| 25+ | $32.510 |
| 50+ | $30.200 |
| 100+ | $29.210 |
| 250+ | $28.220 |
Price for:Each
Minimum: 1
Multiple: 1
$35.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015242Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0288
Technical Datasheet
No. of Ports6Ports
Ethernet Switch Application-
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop
Port TypesRJ45 x 6
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
6Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 6
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
-
Ethernet Switch Mounting
Desktop
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
