Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015313Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0981
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $54.820 |
| 5+ | $52.120 |
| 10+ | $48.570 |
| 25+ | $43.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$54.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015313Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20AM0981
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal TypeQuick Blade Splice
Insulator ColourYellow
Insulator MaterialPP (Polypropylene)
Terminal MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Quick Blade Splice
Insulator Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
