Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015396Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2514
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.830 |
| 20+ | $3.700 |
| 50+ | $3.580 |
| 100+ | $3.460 |
| 200+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015396Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM2514
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length5.24"
External Diameter0.89"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
0.89"
SVHC
No SVHC (25-Jun-2025)
Length
5.24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
