Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015499Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9216
Your Part Number
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 10+ | $12.450 |
| 25+ | $12.220 |
| 50+ | $11.980 |
| 100+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015499Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9216
Technical Datasheet
For Use WithRaspberry Pi 4, 5 Boards
External Height48mm
External Width123.24mm
External Depth192.32mm
Enclosure / Case MaterialABS
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP015499 is a touch-display 2 case assembly.
- Black color
- Dimension is 192.32mm x 123.24mm x 48mm (7.57inch x 4.85inch x 1.88inch)
- Suitable for use with Raspberry Pi 4, 5 boards
- ABS material
Technical Specifications
For Use With
Raspberry Pi 4, 5 Boards
External Width
123.24mm
Enclosure / Case Material
ABS
SVHC
No SVHC (21-Jan-2025)
External Height
48mm
External Depth
192.32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
