Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015831Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM0329
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015831Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM0329
Resistance43ohm
GenderJack
Current Rating3A
Power Rating5W
Pin Diameter2mm
Barrel Length-
Resistance Tolerance± 5%
Connector MountingCable Mount
Resistor Case / PackageRadial Leaded
Contact Termination TypeScrew
Resistor TechnologyWirewound
Barrel Inner Diameter-
Temperature Coefficient± 350ppm/°C
Barrel Outer Diameter-
Voltage Rating-
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
43ohm
Current Rating
3A
Pin Diameter
2mm
Resistance Tolerance
± 5%
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Temperature Coefficient
± 350ppm/°C
Voltage Rating
-
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Gender
Jack
Power Rating
5W
Barrel Length
-
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Barrel Inner Diameter
-
Barrel Outer Diameter
-
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
