Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017367Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AM6350
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $237.160 |
| 10+ | $223.990 |
| 25+ | $212.690 |
| 50+ | $207.050 |
| 100+ | $201.390 |
Price for:Each
Minimum: 1
Multiple: 1
$237.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017367Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AM6350
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case Color-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial17"
External Depth - Metric431.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
17"
Product Range
-
Case Color
-
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
431.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
