
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP12-CRMO19Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 77AK2682 |
| Product Range | Multicomp Pro Impact Sockets |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.230 |
| 25+ | $2.100 |
| 50+ | $2.010 |
| 100+ | $1.890 |
| 250+ | $1.760 |
| 500+ | $1.600 |
| 1000+ | $1.490 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP12-CRMO19Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 77AK2682 |
| Product Range | Multicomp Pro Impact Sockets |
| Technical Datasheet | |
| Socket Type | Hex |
| Drive Size - Imperial | 1/2" |
| AF Size - Metric | - |
| AF Size - Imperial | - |
| Length | 38mm |
| Product Range | Multicomp Pro Impact Sockets |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
These Impact Sockets are crafted with a hexagonal open-end design for optimal grip and versatility in various applications. Featuring a robust 1/2" square interface, these sockets are engineered for compatibility with a wide range of power tools and equipment. Crafted from high-quality CR-MO (chromium-molybdenum) material, they offer exceptional strength and durability to withstand high torque and impact forces. The sleek black surface finish enhances their aesthetic appeal and provides corrosion resistance for long-lasting performance. Available in sizes ranging from 10mm to 24mm, these Impact Sockets are indispensable tools for professionals and DIY enthusiasts, ensuring precision and efficiency in every task.
- Material: CR-MO
- Surface: Black
- Standard: DIN3121
- 1/2" square interface
- Hexagonal open end
Notes
3 Years Manufacturer Warranty. The Hexagonal end corresponds to the screw nut model, mm; 1/2" square interface corresponds to wrench, curved rod, etc.
Technical Specifications
| Socket Type | Hex |
|---|---|
| AF Size - Metric | - |
| Length | 38mm |
| SVHC | No SVHC (21-Jan-2025) |
| Drive Size - Imperial | 1/2" |
|---|---|
| AF Size - Imperial | - |
| Product Range | Multicomp Pro Impact Sockets |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
