Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP12-CRV17Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK2696
Product RangeMulticomp Pro Metric Sockets
Your Part Number
442 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.969 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP12-CRV17Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AK2696
Product RangeMulticomp Pro Metric Sockets
Technical Datasheet
Socket TypeHex
AF Size - Metric17mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product RangeMulticomp Pro Metric Sockets
SVHCNo SVHC (21-Jan-2025)
Product Overview
These set of metric sockets are crafted from durable Chrome Vanadium material, ensuring long-lasting performance. Featuring a striking silver mirror surface finish, these sockets meet the DIN3120 standard, guaranteeing quality and reliability. With a versatile 1/2" or 1/4" square interface, they offer compatibility with various tools. The size range from 4mm to 23mm caters to a wide array of applications, providing the perfect solution for your mechanical needs.
- Material: Chrome Vanadium
- Surface: Silver Mirror
- Standard: DIN3120
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
Multicomp Pro Metric Sockets
AF Size - Metric
17mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
