Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP178887Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46Y2499
Your Part Number
682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 25+ | $2.300 |
| 50+ | $2.050 |
| 100+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP178887Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46Y2499
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob Material-
Knob / Dial StyleRound
Knob Diameter19.3mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
19.3mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
