Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP300405Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ1960
Product RangeMCP PCB XLR
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 5+ | $5.350 |
| 10+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP300405Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68AJ1960
Product RangeMCP PCB XLR
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeMCP PCB XLR
SVHCTo Be Advised
Product Overview
The MP300405 from Multicomp Pro is a horizontal PCB mount 5 pole Female XLR receptacle chassis connector with latch release mechanism. Typical applications include stereo microphones /stereo intercom headset, DC power in audio equipment and DMX512 digital lighting control /integrated lighting solutions.
- Space saving design
- Horizontal PCB mounting
- Tough plastic shell, reliable long life construction
- Gold plated contacts
- Self tap screw fixings to chassis
- Push latch release mechanism
- Material rated UL94HB
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Plastic Body
SVHC
To Be Advised
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
MCP PCB XLR
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
