
40 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $75.830 |
Product Information
Product Overview
MP3237.230 axial flow fans are a type of industrial fan designed to cool equipment and machinery that heats up after use. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. It can be easily installed in a square frame size of 116.5mm, offering impeded air flow of 25-35m3/h. Operated by self-starting shaded pole motor, it comes with rated operating voltage, frequency of 230V, 50/60Hz. All this comes with a thermoplastic UL94-V0 certified body making it versatile in demanding conditions.
- Frame size of 116.5mm
- Impeded air flow of 25-35m3/h
- Powered by self-starting shaded pole motor
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.08A
- Rated power of 18W to 14W
- Wide operating temperature range of -30°C to 70°C
Technical Specifications
MP Cabinet Coolers Series
-
116.5mm
-
18W
-
Thermoplastic
-
116.5mm
4.59"
4.59"
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
